395-012-542-803

Heilind Number:EDA395-012-542-803
Manufacturer:EDAC
Manufacturer Number:395-012-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, you can trust in its reliability for your electronic connections. This connector offers 12 positions across 2 rows, providing ample room for your circuitry needs. The .1-inch pitch and .2-inch row spacing ensure precise alignment and secure attachment. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your PCB assembly with this essential component.