395-012-542-808

Heilind Number:EDA395-012-542-808
Manufacturer:EDAC
Manufacturer Number:395-012-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-808

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a pitch of .1 inches, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With copper alloy contacts and a straight mount orientation, you can count on secure and stable connections. Whether you're working on a personal project or industrial application, this connector is a versatile and essential component. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers exceptional reliability. Elevate your PCB assembly with this essential connector.