395-012-544-212

Heilind Number:EDA395-012-544-212
Manufacturer:EDAC
Manufacturer Number:395-012-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-544-212

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector. Designed for seamless integration, this component boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 12 positions. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic assemblies with this essential connector.