395-012-544-404

Heilind Number:EDA395-012-544-404
Manufacturer:EDAC
Manufacturer Number:395-012-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-544-404

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and reliability. With a single row layout and pitch of .1 inches, it offers efficient and seamless integration. The 12-position connector, made of high-quality Copper Alloy, ensures stable and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in our connector to streamline your PCB setup with ease and precision.