395-012-544-603

Heilind Number:EDA395-012-544-603
Manufacturer:EDAC
Manufacturer Number:395-012-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 12 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With a 3A amperage and a pitch of .1 inch, this connector meets industry standards for power and signal transmission. Its straight mount orientation, alongside a row spacing of .2 inches, allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential connector, ensuring seamless data transfer and connectivity.