395-012-544-802

Heilind Number:EDA395-012-544-802
Manufacturer:EDAC
Manufacturer Number:395-012-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-544-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed black Board To Board PCB Connector. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Featuring two rows and twelve positions, this connector facilitates seamless data transmission between circuit boards with precision and efficiency. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers compatibility with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.