395-012-555-201

Heilind Number:EDA395-012-555-201
Manufacturer:EDAC
Manufacturer Number:395-012-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-201

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable performance. With a 2-row layout and 12 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this top-of-the-line connector.