395-012-555-288

Heilind Number:EDA395-012-555-288
Manufacturer:EDAC
Manufacturer Number:395-012-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features twelve positions with two rows for optimal data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and pitch of .1 inch offer convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Whether used in commercial or industrial applications, this black-colored connector is a versatile and essential component for your connectivity needs. Elevate your PCB assembly process with this reliable and efficient connector.