395-012-555-502

Heilind Number:EDA395-012-555-502
Manufacturer:EDAC
Manufacturer Number:395-012-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-502

Detailed Description

Enhance your circuitry with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows and 12 positions, this connector offers ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your connectivity solutions with this essential component.