395-012-555-588

Heilind Number:EDA395-012-555-588
Manufacturer:EDAC
Manufacturer Number:395-012-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable conductivity. With two rows and a pitch of .1 inches, this connector offers 12 positions for efficient PCB connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component, ensuring optimal performance and durability in every connection.