395-012-555-802

Heilind Number:EDA395-012-555-802
Manufacturer:EDAC
Manufacturer Number:395-012-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 12 positions with 2 rows for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Each contact is made from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications.Upgrade your connectivity with this essential component.