395-012-555-804

Heilind Number:EDA395-012-555-804
Manufacturer:EDAC
Manufacturer Number:395-012-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-804

Detailed Description

Enhance your circuit board connections with this high-quality black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and a pitch of .1 inches, this connector offers efficient connectivity for up to 12 positions. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.