395-012-555-808

Heilind Number:EDA395-012-555-808
Manufacturer:EDAC
Manufacturer Number:395-012-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-808

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 12 copper alloy contacts, each spaced at a precise pitch of .1 inches and .2 inches between rows, it offers seamless and efficient data transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in varying environmental conditions. Perfect for a wide range of electronic applications, this connector is a must-have for any PCB setup.