395-012-555-812

Heilind Number:EDA395-012-555-812
Manufacturer:EDAC
Manufacturer Number:395-012-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 12 positions each, it offers ample connectivity for your applications. The black connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line PCB connector.