395-012-556-207

Heilind Number:EDA395-012-556-207
Manufacturer:EDAC
Manufacturer Number:395-012-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-207

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment for secure connections. Boasting 12 positions, this straight-mount connector facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.