395-012-556-258

Heilind Number:EDA395-012-556-258
Manufacturer:EDAC
Manufacturer Number:395-012-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The 12-position design, crafted with copper alloy contacts, guarantees reliable data transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing further enhance ease of installation. Perfect for demanding industrial environments, this connector is a versatile solution for your connectivity needs.