395-012-556-288

Heilind Number:EDA395-012-556-288
Manufacturer:EDAC
Manufacturer Number:395-012-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a total of 12 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 thermoplastic polyester for durability and safety. Each contact is constructed with copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation onto PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector.