395-012-556-512

Heilind Number:EDA395-012-556-512
Manufacturer:EDAC
Manufacturer Number:395-012-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-512

Detailed Description

Enhance connectivity in your electronic devices with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. The 12-position connector with two rows and a pitch of .1 inch allows for efficient data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suited for various environments. Upgrade your PCB assembly with this essential component, a reliable solution for seamless interconnection.