395-012-556-588

Heilind Number:EDA395-012-556-588
Manufacturer:EDAC
Manufacturer Number:395-012-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With two rows and twelve positions, it offers ample connectivity for your devices. The straight mount orientation and .1-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your electronics with this essential connector for enhanced functionality and connectivity.