395-012-556-802

Heilind Number:EDA395-012-556-802
Manufacturer:EDAC
Manufacturer Number:395-012-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-802

Detailed Description

Enhance your connectivity solutions with this versatile black Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With two rows, twelve positions, and a pitch of .1 inch, it offers ample connectivity options for your PCBs. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust this connector to deliver seamless signal transmission in your electronic projects.