395-012-556-807

Heilind Number:EDA395-012-556-807
Manufacturer:EDAC
Manufacturer Number:395-012-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-807

Detailed Description

Enhance your connectivity with our 12-position straight mount card edge connector. Designed for seamless integration within your PCB setup, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precision in your connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's both efficient and versatile. Elevate your circuit board's potential with this essential component.