395-012-556-808

Heilind Number:EDA395-012-556-808
Manufacturer:EDAC
Manufacturer Number:395-012-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a two-row layout with 12 positions, ensuring optimal performance for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees stability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precision and efficiency in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.