395-012-556-858

Heilind Number:EDA395-012-556-858
Manufacturer:EDAC
Manufacturer Number:395-012-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-556-858

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twelve positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Its straight mount orientation enables easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various environments. Upgrade your systems with this high-quality solution, a must-have for any electronics enthusiast.