395-012-558-102

Heilind Number:EDA395-012-558-102
Manufacturer:EDAC
Manufacturer Number:395-012-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-102

Detailed Description

Enhance your PCB connections with this high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation adds versatility to your setup, allowing for easy installation and secure connections. Upgrade your electronics with this essential component, a must-have in any professional or DIY project.