395-012-558-104

Heilind Number:EDA395-012-558-104
Manufacturer:EDAC
Manufacturer Number:395-012-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this 12-position connector features a single row layout with a .1-inch pitch, perfect for precision applications. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures long-lasting performance and secure data transfer. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this black connector for seamless and efficient PCB connectivity.