395-012-558-108

Heilind Number:EDA395-012-558-108
Manufacturer:EDAC
Manufacturer Number:395-012-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-108

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a single row with 12 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB assembly process with this essential component.