395-012-558-158

Heilind Number:EDA395-012-558-158
Manufacturer:EDAC
Manufacturer Number:395-012-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-158

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with any setup. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and efficient connectivity. The right-angle mount orientation and compact form factor make it perfect for space-constrained applications. With 12 positions and a 0.1-inch pitch, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.