395-012-558-178

Heilind Number:EDA395-012-558-178
Manufacturer:EDAC
Manufacturer Number:395-012-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-178

Detailed Description

Enhance your PCB connectivity with our versatile Black Board to Board Card Edge Connector. Designed for seamless integration, this component features a single row with 12 positions, offering reliable performance for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and efficient connections. Its right angle mount orientation allows for convenient installation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronics assembly with this essential component, a must-have in your toolkit.