395-012-558-207

Heilind Number:EDA395-012-558-207
Manufacturer:EDAC
Manufacturer Number:395-012-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features two rows with a spacing of .2 inches, allowing for precise alignment in your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. Operating temperature range of -40 to 105°C further enhances its versatility. Offering 12 positions and a pitch of .1 inches, it facilitates efficient data transmission. The right-angle mount orientation adds flexibility to your installation process. Upgrade your connectivity solutions with this essential component.