395-012-558-258

Heilind Number:EDA395-012-558-258
Manufacturer:EDAC
Manufacturer Number:395-012-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-258

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. This sleek, black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh conditions. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches row spacing, it offers a total of 12 positions for seamless connectivity. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this high-quality connector for all your board-to-board connection needs.