395-012-558-288

Heilind Number:EDA395-012-558-288
Manufacturer:EDAC
Manufacturer Number:395-012-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-288

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector in sleek Black. Engineered for optimal power delivery, this connector features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 12 positions, it offers seamless connectivity for your PCB assembly. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing guarantee effortless installation on your circuit board. Designed for versatility, this connector boasts a Right Angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your electronics with this essential component, ensuring seamless performance and longevity.