395-012-558-403

Heilind Number:EDA395-012-558-403
Manufacturer:EDAC
Manufacturer Number:395-012-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-403

Detailed Description

Enhance connectivity with this 12-position board-to-board PCB connector, designed to streamline electronic assembly processes. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it supports efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless connectivity solutions.