395-012-558-404

Heilind Number:EDA395-012-558-404
Manufacturer:EDAC
Manufacturer Number:395-012-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, offering seamless compatibility and reliable performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 12 positions available in a single row, it facilitates precise and efficient circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, this connector boasts a right-angle mount orientation, perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Trust in our connector for seamless, high-quality connectivity solutions.