395-012-558-408

Heilind Number:EDA395-012-558-408
Manufacturer:EDAC
Manufacturer Number:395-012-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 12 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, Copper Alloy, offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact circuit board designs. Its right angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.