395-012-558-488

Heilind Number:EDA395-012-558-488
Manufacturer:EDAC
Manufacturer Number:395-012-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-488

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Perfect for seamless integration on your PCB, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a right-angle mount orientation, it offers easy installation and efficient use of space. Its copper alloy contact material and 12 positions guarantee secure and stable connectivity. Designed for optimal performance, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics assembly with this essential component.