395-012-558-512

Heilind Number:EDA395-012-558-512
Manufacturer:EDAC
Manufacturer Number:395-012-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-512

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in demanding environments. With a compact right angle mount orientation and a pitch of .1 inches, it facilitates efficient PCB layout. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 12 positions allows for versatile connectivity. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Trust in this connector to streamline your board-to-board connections with precision and durability.