395-012-558-603

Heilind Number:EDA395-012-558-603
Manufacturer:EDAC
Manufacturer Number:395-012-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-603

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it ensures a seamless power transfer with an amperage of 3A. Crafted with durable UL 94V-0 thermoplastic polyester housing material and copper alloy contacts, it guarantees reliability in any application. With a single row and 12 positions, it offers ample connectivity options. The right-angle mount orientation and precise pitch of .1 inch make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both commercial and industrial use. Upgrade your networking capabilities with this essential connector.