395-012-558-658

Heilind Number:EDA395-012-558-658
Manufacturer:EDAC
Manufacturer Number:395-012-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With 12 positions and a pitch of .1 inches, it offers ample connectivity options and efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this essential connector.