395-012-558-688

Heilind Number:EDA395-012-558-688
Manufacturer:EDAC
Manufacturer Number:395-012-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-688

Detailed Description

Efficiently connect and power your devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is crafted from Copper Alloy, guaranteeing secure and reliable connections. With 12 positions and a 1-row configuration, it offers ample space for seamless integration. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its superior quality and performance for all your connectivity needs.