395-012-558-802

Heilind Number:EDA395-012-558-802
Manufacturer:EDAC
Manufacturer Number:395-012-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 12 positions, it provides ample space for efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal signal transmission. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless performance.