395-012-558-812

Heilind Number:EDA395-012-558-812
Manufacturer:EDAC
Manufacturer Number:395-012-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Its two rows of Copper Alloy contacts provide efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. With twelve positions available, you can accommodate multiple connections with precision. The right-angle mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications in the industrial and technology sectors.