395-012-558-858

Heilind Number:EDA395-012-558-858
Manufacturer:EDAC
Manufacturer Number:395-012-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-858

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector boasts two rows of 12 positions, ensuring seamless contact for your electronic components. Crafted with durability in mind, it is made from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.