395-012-558-878

Heilind Number:EDA395-012-558-878
Manufacturer:EDAC
Manufacturer Number:395-012-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-558-878

Detailed Description

Enhance your PCB connections with our high-performance 12-position board-to-board connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, precision and efficiency are guaranteed. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures durability. Elevate your connectivity with this essential component for seamless data transfer in your electronic applications.