395-012-559-101

Heilind Number:EDA395-012-559-101
Manufacturer:EDAC
Manufacturer Number:395-012-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-101

Detailed Description

Efficiently power and connect your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features twelve positions with a row spacing of .2 inches, ensuring optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a mount orientation of Right Angle, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications, from industrial to consumer electronics. Trust in its quality and performance for all your connectivity needs.