395-012-559-201

Heilind Number:EDA395-012-559-201
Manufacturer:EDAC
Manufacturer Number:395-012-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 12 positions for seamless board-to-board linking. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. The Copper Alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation offers convenience during installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Explore the possibilities with this high-quality connector, compliant with RoHS standards for eco-friendly operations. Elevate your connectivity experience with this essential component.