395-012-559-207

Heilind Number:EDA395-012-559-207
Manufacturer:EDAC
Manufacturer Number:395-012-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this black connector boasts a total of 12 positions spread across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment on your PCB. The right-angle mount orientation adds flexibility to your assembly process, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your circuitry with this essential component.