395-012-559-208

Heilind Number:EDA395-012-559-208
Manufacturer:EDAC
Manufacturer Number:395-012-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-208

Detailed Description

Enhance connectivity within your electronic devices with this premium board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability. With two rows of 12 positions each, it allows for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its quality to streamline your connectivity needs efficiently.