395-012-559-212

Heilind Number:EDA395-012-559-212
Manufacturer:EDAC
Manufacturer Number:395-012-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With two rows and 12 positions, it offers ample space for secure connections. The copper alloy contact material promises reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential connector.