395-012-559-288

Heilind Number:EDA395-012-559-288
Manufacturer:EDAC
Manufacturer Number:395-012-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-288

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 12 positions, it offers ample space for seamless connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a right-angle mount orientation, it allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide array of applications. Upgrade your setup with this essential component for enhanced functionality and longevity.