395-012-559-412

Heilind Number:EDA395-012-559-412
Manufacturer:EDAC
Manufacturer Number:395-012-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-412

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Designed for seamless integration, this component features 12 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability in various environments. Crafted with high-quality Copper Alloy contacts, it provides reliable conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.